Cart

BFC237188682

VISHAY BFC237188682

image shown is a representation only

VISHAY

FR 6,8nF 400Vdc 10% P7,5 MKT
Supplier: Vishay
Matchcode: FR6,8N7,5400V10
Rutronik No.: KFO2896
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
In Stock
0.1109 $
221.80 $

Prices

2,000 0.1109 $
4,000 0.0947 $
6,000 0.0913 $
8,000 0.0904 $
10,000 0.0887 $

Parameter

C(N)
6,8n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
190 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Tape type
STRAIGHT
Lead length
18.5 mm
Length
10 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?