Cart

BFC237168104

VISHAY BFC237168104

image shown is a representation only

VISHAY

FR 100nF 100Vdc 10% P7,5 MKT
Supplier: Vishay
Matchcode: FR100N7,5100V10%
Rutronik No.: KFO10279
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
In Stock
0.1006 $
150.90 $

Prices

1,500 0.1006 $
3,000 0.0859 $
4,500 0.0828 $
7,500 0.082 $
10,500 0.0804 $

Parameter

C(N)
100n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
36 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
10 mm
Diameter/Width
3 mm
Height
8 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?