Cart

BFC237121104

VISHAY BFC237121104

image shown is a representation only

VISHAY

FR 100nF 100Vdc 10% P7,5 MKT
Supplier: Vishay
Matchcode: FR100N7,5100V10%
Rutronik No.: KFO6327
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
In Stock
0.101 $
202.00 $

Prices

2,000 0.101 $
4,000 0.0862 $
6,000 0.0831 $
8,000 0.0808 $

Parameter

C(N)
100n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
36 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
4 mm
Length
10 mm
Diameter/Width
3 mm
Height
8 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?