Cart

BFC237111224

VISHAY BFC237111224

image shown is a representation only

VISHAY

FR 220nF 63Vdc 10% P7,5 MKT
Supplier: Vishay
Matchcode: FR220N7,563V10%
Rutronik No.: KFO10049
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.3777 $
377.70 $

Prices

1,000 0.3777 $
2,000 0.3225 $
3,000 0.3109 $
4,000 0.308 $
5,000 0.3022 $

Parameter

C(N)
220n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKT
Test voltage
100 V
Pulse immunity
18 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
10 mm
Diameter/Width
3 mm
Height
8 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?