Cart

BFC237085223

VISHAY BFC237085223

image shown is a representation only

VISHAY

FR 22nF 100Vdc 5% P5 MKT
Supplier: Vishay
Matchcode: FR22N5100V5%
Rutronik No.: KFO9821
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0621 $
621.00 $

Prices

10,000 0.0621 $
12,000 0.0564 $

Parameter

C(N)
22n F
U(N)
100 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
110 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?