BFC237085222

image shown is a representation only
Supplier: Vishay
Matchcode: FR2,2N5100V10%
Rutronik No.: KFO9095
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Best Choice
Parameter
- C(N)
- 2,2n F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 160 V
- Pulse immunity
- 110 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 7.2 mm
- Diameter/Width
- 2.5 mm
- Height
- 6.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- C
- Supplier Lead time
- 19 weeks