Cart

BFC237085103

VISHAY BFC237085103

image shown is a representation only

VISHAY

FR 10nF 100Vdc 10% P5 MKT
Supplier: Vishay
Matchcode: FR10N5100V10%
Rutronik No.: KFO10120
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0476 $
476.00 $

Prices

10,000 0.0476 $
20,000 0.0467 $

Parameter

C(N)
10n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
110 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?