Cart

BFC237075474

VISHAY BFC237075474

image shown is a representation only

VISHAY

FR 470nF 63Vdc 10% P5 MKT
Supplier: Vishay
Matchcode: FR470N563V10%
Rutronik No.: KFO7127
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
In Stock
0.1481 $
222.15 $

Prices

1,500 0.1481 $
3,000 0.1265 $
4,500 0.1219 $
6,000 0.1208 $
9,000 0.1185 $

Parameter

C(N)
470n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100 V
Pulse immunity
60 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
3.5 mm
Height
8 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?