Cart

BFC237065472

VISHAY BFC237065472

image shown is a representation only

VISHAY

FR 4,7nF 400Vdc 10% P5 MKT
Supplier: Vishay
Matchcode: FR4,7N5400V10%
Rutronik No.: KFO10273
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0499 $
499.00 $

Prices

10,000 0.0499 $
20,000 0.049 $

Parameter

C(N)
4,7n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
630 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?