Cart

BFC237041472

VISHAY BFC237041472

image shown is a representation only

VISHAY

FR 4,7nF 250Vdc 10% P5 MKT
Supplier: Vishay
Matchcode: FR4,7N5250V10%
Rutronik No.: KFO9885
Unit Pack: 2000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0662 $
662.00 $

Prices

10,000 0.0662 $
12,000 0.06 $

Parameter

C(N)
4,7n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Pulse immunity
330 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
4+1-0,5 mm
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?