Cart

BFC237029822

VISHAY BFC237029822

image shown is a representation only

VISHAY

FR 8,2nF 100Vdc 5% P5 MKT
Supplier: Vishay
Matchcode: FR8,2N5100V5%
Rutronik No.: KFO8325
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
On request
0.0496 $
496.00 $

Prices

10,000 0.0496 $
20,000 0.0486 $

Parameter

C(N)
8,2n F
U(N)
100 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
110 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?