Cart

BFC237019474

VISHAY BFC237019474

image shown is a representation only

VISHAY

FR 470nF 63Vdc 5% P5 MKT
Supplier: Vishay
Matchcode: FR470N563V5%
Rutronik No.: KFO10362
Unit Pack: 1500
MOQ: 10500
Packaging: REEL
On request
0.1272 $
1,335.60 $

Parameter

C(N)
470n F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100 V
Pulse immunity
60 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
3.5 mm
Height
8 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?