Cart

BFC237011105

VISHAY BFC237011105

image shown is a representation only

VISHAY

FR 1,0uF 63Vdc 10% P5 MKT
Supplier: Vishay
Matchcode: FR1,0U563V10%
Rutronik No.: KFO10022
Unit Pack: 2000
MOQ: 10000
Packaging: BULK
On request
0.1917 $
1,917.00 $

Parameter

C(N)
1µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100 V
Pulse immunity
60 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
4+1-0,5 mm
Length
7.2 mm
Diameter/Width
6 mm
Height
11 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?