Cart

BFC236861153

VISHAY BFC236861153

image shown is a representation only

VISHAY

FR 15nF 630Vdc 10% P10 MKT
Supplier: Vishay
Matchcode: FR15N10630V10%
Rutronik No.: KFO9334
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Soon available
0.1488 $
148.80 $

Prices

1,000 0.1488 $
2,000 0.1271 $
3,000 0.1225 $
5,000 0.1214 $
10,000 0.1191 $

Parameter

C(N)
15n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKT
Pulse immunity
70 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Design/Type
KINKED
Lead length
4+1-0,5 mm
Length
12.5 mm
Diameter/Width
4.9 mm
Height
13.9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?