Cart

BFC236855153

VISHAY BFC236855153

image shown is a representation only

VISHAY

FR 15nF 400Vdc 10% P10 MKT
Supplier: Vishay
Matchcode: FR15N10400V10%
Rutronik No.: KFO9302
Unit Pack: 2000
MOQ: 6000
Packaging: BULK
On request
0.103 $
618.00 $

Prices

6,000 0.103 $
12,000 0.1021 $
18,000 0.1002 $

Parameter

C(N)
15n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
110 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
4+1-0,5 mm
Length
12.5 mm
Diameter/Width
4.1 mm
Height
13 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?