Cart

BFC236855103

VISHAY BFC236855103

image shown is a representation only

VISHAY

FR 10nF 400Vdc 10% P10 MKT
Supplier: Vishay
Matchcode: FR10N10400V10%
Rutronik No.: KFO6161
Unit Pack: 2000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.12318 $
739.08 $

Prices

6,000 0.12318 $
8,000 0.1118 $

Parameter

C(N)
10n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKT
Pulse immunity
110 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
4 mm
Length
12.5 mm
Diameter/Width
4.6 mm
Height
13.6 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?