Cart

BFC236841104

VISHAY BFC236841104

image shown is a representation only

VISHAY

FR 100nF 250Vdc 10% P10 MKT
Supplier: Vishay
Matchcode: FR100N10250V10%
Rutronik No.: KFO3602
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
On request
0.1305 $
652.50 $

Prices

5,000 0.1305 $
10,000 0.128 $

Parameter

C(N)
100n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKT
Pulse immunity
70 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Design/Type
KINKED
Lead length
19 mm
Length
12.5 mm
Diameter/Width
4.7 mm
Height
13.7 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?