Cart

BFC233990076

VISHAY BFC233990076

image shown is a representation only

VISHAY

FF 470nF 310Vac 20% X2 P27,5MKP
Supplier: Vishay
Matchcode: FF470N27,520X2
Rutronik No.: KFO10618
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.4333 $
43.33 $

Prices

100 0.4333 $
200 0.4067 $
400 0.40 $
700 0.3933 $
1,200 0.37 $

Parameter

C(N)
470n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
31.5 mm
Diameter/Width
9 mm
Height
19 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?