Cart

BFC233928333

VISHAY BFC233928333

image shown is a representation only

VISHAY

FF 33nF 310Vac 20% X2 P7,5 MKP
Supplier: Vishay
Matchcode: FF33N7,520X2
Rutronik No.: KFO9779
Unit Pack: 1250
MOQ: 1250
Packaging: AMMOPACK
In Stock
0.1827 $
228.38 $

Prices

1,250 0.1827 $
2,500 0.1714 $
3,750 0.1686 $
5,000 0.1658 $
7,500 0.156 $

Parameter

C(N)
33n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
7.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
600 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
18.5 mm
Length
10 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?