Cart

BFC233922104

VISHAY BFC233922104

image shown is a representation only

VISHAY

FF 100nF 310Vac 20% X2 P10 MKP
Supplier: Vishay
Matchcode: FF100N1020X2
Rutronik No.: KFO9766
Unit Pack: 750
MOQ: 750
Packaging: BULK
In Stock
0.1429 $
107.18 $

Prices

750 0.1429 $
1,500 0.1341 $
2,250 0.1319 $
3,750 0.1297 $
6,000 0.122 $

Parameter

C(N)
100n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
600 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
5+-1 mm
Length
12.5 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?