Cart

BFC233921474

VISHAY BFC233921474

image shown is a representation only

VISHAY

FF 470nF 310Vac 20% X2P22,5 MKP
Supplier: Vishay
Matchcode: FF470N22,520X2
Rutronik No.: KFO4914
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.1991 $
39.82 $

Prices

200 0.1991 $
400 0.1868 $
800 0.1838 $
1,400 0.1807 $
2,000 0.17 $

Parameter

C(N)
470n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
150 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
26 mm
Diameter/Width
7 mm
Height
16.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?