Cart

BFC233921105

VISHAY BFC233921105

image shown is a representation only

VISHAY

FF 1,0uF 310Vac 20% X2 P27,5MKP
Supplier: Vishay
Matchcode: FF1,0U27,520X2
Rutronik No.: KFO9611
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.4393 $
43.93 $

Prices

100 0.4393 $
200 0.4123 $
400 0.4055 $
700 0.3988 $
1,200 0.3751 $

Parameter

C(N)
1µ F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
125 °C
T(A) min
-110 °C
Lead length
3,5+-0,3 mm
Length
31 mm
Diameter/Width
11 mm
Height
21 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?