Cart

BFC233921104

VISHAY BFC233921104

image shown is a representation only

VISHAY

FF 100nF 310Vac 20% X2 P15 MKP
Supplier: Vishay
Matchcode: FF100N1520X2
Rutronik No.: KFO8872
Unit Pack: 1250
MOQ: 1250
Packaging: BULK
Best Choice
In Stock
0.0757 $
94.63 $

Prices

1,250 0.0757 $
2,500 0.0711 $
3,750 0.07 $
6,250 0.0687 $
11,250 0.0647 $

Parameter

C(N)
100n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
400 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
17.5 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?