Cart

BFC233920684

VISHAY BFC233920684

image shown is a representation only

VISHAY

FF 680nF 310Vac 20% X2P22,5 MKP
Supplier: Vishay
Matchcode: FF680N22,520X2
Rutronik No.: KFO5981
Unit Pack: 200
MOQ: 3200
Packaging: BULK
On request
0.2917 $
933.44 $

Parameter

C(N)
680n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
150 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
26 mm
Diameter/Width
10 mm
Height
19.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Czech Republic
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?