Cart

BFC233920475

VISHAY BFC233920475

image shown is a representation only

VISHAY

FF 4,7uF 310Vac 20% X2P27,5 MKP
Supplier: Vishay
Matchcode: FF4,7U27,520X2
Rutronik No.: KFO6673
Unit Pack: 50
MOQ: 2000
Packaging: BULK
On request
1.22 $
2,440.00 $

Parameter

C(N)
4,7µ F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
31 mm
Diameter/Width
21 mm
Height
31 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?