Cart

BFC233920155

VISHAY BFC233920155

image shown is a representation only

VISHAY

FF 1,5uF 310Vac 20% X2P27,5 MKP
Supplier: Vishay
Matchcode: FF1,5U27,520X2
Rutronik No.: KFO5908
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.6613 $
66.13 $

Prices

100 0.6613 $
200 0.6206 $
400 0.6105 $
600 0.6003 $
1,000 0.5647 $

Parameter

C(N)
1,5µ F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
1800 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
31 mm
Diameter/Width
13 mm
Height
23 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?