Cart

BFC233914275

VISHAY BFC233914275

image shown is a representation only

VISHAY

FF 2,7uF 310Vac 10% X2 P27,5MKP
Supplier: Vishay
Matchcode: FF2,7U27,510X2
Rutronik No.: KFO10033
Unit Pack: 100
MOQ: 2100
Packaging: BULK
On request
0.9045 $
1,899.45 $

Parameter

C(N)
2,7µ F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
1800 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
25+-2 mm
Length
31.5 mm
Diameter/Width
18 mm
Height
28 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?