Cart

BFC233911224

VISHAY BFC233911224

image shown is a representation only

VISHAY

FF 220nF 310Vac 10% X2P22,5 MKP
Supplier: Vishay
Matchcode: FF220N22,510X2
Rutronik No.: KFO5221
Unit Pack: 300
MOQ: 3300
Packaging: BULK
On request
0.202 $
666.60 $

Parameter

C(N)
220n F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
150 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
26 mm
Diameter/Width
6 mm
Height
15.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?