Cart

BFC233910154

VISHAY BFC233910154

image shown is a representation only

VISHAY

FF 150nF 310Vac 10% X2 P15 MKP
Supplier: Vishay
Matchcode: FF150N1510X2
Rutronik No.: KFO5213
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.1265 $
759.00 $

Parameter

C(N)
150n F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
400 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
17.5 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?