Cart

BFC233868143

VISHAY BFC233868143

image shown is a representation only

VISHAY

FF 6,8nF 300Vac 20% Y2 P10 MKP
Supplier: Vishay
Matchcode: FF6,8N1020Y2
Rutronik No.: KFO10147
Unit Pack: 1100
MOQ: 6600
Packaging: REEL
On request
0.1702 $
1,123.32 $

Parameter

C(N)
6,8n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
XY-class
Y2
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
12.5 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?