BFC233868123

image shown is a representation only
Supplier: Vishay
Matchcode: FF47N22,520Y2
Rutronik No.: KFO7342
Unit Pack: 200
MOQ: 3200
Packaging: BULK
Parameter
- C(N)
- 47n F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- XY-class
- Y2
- Pulse immunity
- 100 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 3.5 mm
- Length
- 26.5 mm
- Diameter/Width
- 7 mm
- Height
- 16.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- RoHS-conform
- Customs Tariff No.
- 85322500000
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks