Cart

BFC233868105

VISHAY BFC233868105

image shown is a representation only

VISHAY

FF 10nF 300Vac 20% Y2 P10 MKP
Supplier: Vishay
Matchcode: FF10N1020Y2
Rutronik No.: KFO6175
Unit Pack: 750
MOQ: 6000
Packaging: BULK
On request
0.176 $
1,056.00 $

Parameter

C(N)
10n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
XY-class
Y2
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3,5+1-0,5 mm
Length
12.5 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?