Cart

BFC233864334

VISHAY BFC233864334

image shown is a representation only

VISHAY

FF 330nF 300Vac 20% Y2 P27,5MKP
Supplier: Vishay
Matchcode: FF330N27,520Y2
Rutronik No.: KFO9668
Unit Pack: 100
MOQ: 2100
Packaging: BULK
On request
0.9583 $
2,012.43 $

Parameter

C(N)
330n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
Y2
Test voltage
2100 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
25 mm
Length
31 mm
Diameter/Width
18 mm
Height
28 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
C
Supplier Lead time
97 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?