Cart

BFC233864223

VISHAY BFC233864223

image shown is a representation only

VISHAY

FF 22nF 300Vac 20% Y2 P15 MKP
Supplier: Vishay
Matchcode: FF22N1520Y2
Rutronik No.: KFO9617
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2611 $
130.55 $

Prices

500 0.2611 $
1,500 0.2443 $
2,000 0.219 $
3,500 0.1988 $

Parameter

C(N)
22n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
Y2
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
25+-2 mm
Length
17.5 mm
Diameter/Width
7 mm
Height
13.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Belgium
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?