Cart

BFC233862473

VISHAY BFC233862473

image shown is a representation only

VISHAY

FF 47nF 300Vac 20% Y2 P15 MKP
Supplier: Vishay
Matchcode: FF47N1520Y2
Rutronik No.: KFO9768
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.261 $
130.50 $

Prices

500 0.261 $
1,000 0.2449 $
1,500 0.2409 $
2,500 0.2369 $
4,000 0.2229 $

Parameter

C(N)
47n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
Y2
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
5+-1 mm
Length
17.5 mm
Diameter/Width
10 mm
Height
16.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?