Cart

BFC233862224

VISHAY BFC233862224

image shown is a representation only

VISHAY

FF 220nF 300Vac 20% Y2P27,5 MKP
Supplier: Vishay
Matchcode: FF220N27,520Y2
Rutronik No.: KFO9414
Unit Pack: 400
MOQ: 2400
Packaging: BULK
On request
0.7631 $
1,831.44 $

Parameter

C(N)
220n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
Y2
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
5,0+-1 mm
Length
31 mm
Diameter/Width
13 mm
Height
23 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
97 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?