Cart

BFC233862223

VISHAY BFC233862223

image shown is a representation only

VISHAY

FF 22nF 300Vac 20% Y2 P15 MKP
Supplier: Vishay
Matchcode: FF22N1520Y2
Rutronik No.: KFO10245
Unit Pack: 750
MOQ: 6000
Packaging: BULK
On request
0.1918 $
1,150.80 $

Parameter

C(N)
22n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
Y2
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
5+-1 mm
Length
17.5 mm
Diameter/Width
7 mm
Height
13.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
97 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?