Cart

BFC233860272

VISHAY BFC233860272

image shown is a representation only

VISHAY

FF 2,7nF 300Vac 20% Y2 P7,5 MKP
Supplier: Vishay
Matchcode: FF2,7N7,520Y2
Rutronik No.: KFO10276
Unit Pack: 1500
MOQ: 10500
Packaging: BULK
On request
0.1573 $
1,651.65 $

Parameter

C(N)
2,7n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
7.5 mm
Dielectric
MKP
XY-class
Y2
Test voltage
2100 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3.5 mm
Length
10 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
C
Supplier Lead time
97 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?