Cart

BFC233860224

VISHAY BFC233860224

image shown is a representation only

VISHAY

FF 220nF 300Vac 20% Y2P27,5 MKP
Supplier: Vishay
Matchcode: FF220N27,520Y2
Rutronik No.: KFO5437
Unit Pack: 100
MOQ: 2100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7651 $
1,606.71 $

Parameter

C(N)
220n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
Y2
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3.5 mm
Length
31 mm
Diameter/Width
13 mm
Height
23 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Belgium
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?