Cart

BFC233840153

VISHAY BFC233840153

image shown is a representation only

VISHAY

FF 15nF 300Vac 20% X2 P15 MKP
Supplier: Vishay
Matchcode: FF15N1520X2
Rutronik No.: KFO10369
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.3105 $
310.50 $

Prices

1,000 0.3105 $
2,000 0.2914 $
3,000 0.2866 $
4,000 0.2818 $
5,000 0.2651 $

Parameter

C(N)
15n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
5+-1 mm
Length
17.5 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?