Cart

BFC233820335

VISHAY BFC233820335

image shown is a representation only

VISHAY

FF 3,3uF 275Vac 20% X2P27,5 MKP
Supplier: Vishay
Matchcode: FF3,3U27,520X2
Rutronik No.: KFO5807
Unit Pack: 50
MOQ: 2100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
3,486.00 $

Parameter

C(N)
3,3µ F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
1800 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3.5 mm
Length
31 mm
Diameter/Width
21 mm
Height
31 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Belgium
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?