Cart

BFC233820222

VISHAY BFC233820222

image shown is a representation only

VISHAY

FF 2,2nF 310Vac 20% X2 P7,5 MKP
Supplier: Vishay
Matchcode: FF2,2N7,520X2
Rutronik No.: KFO9829
Unit Pack: 1500
MOQ: 10500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.133 $
1,396.50 $

Parameter

C(N)
2,2n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
7.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
600 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+1-0,5 mm
Length
10 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?