Cart

BFC233818134

VISHAY BFC233818134

image shown is a representation only

VISHAY

FF 330nF 440Vac 10% X1P27,5 MKP
Supplier: Vishay
Matchcode: FF330N27,510X1
Rutronik No.: KFO3091
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.6187 $
61.87 $

Prices

100 0.6187 $
200 0.5807 $
400 0.5711 $
600 0.5616 $
1,100 0.5283 $

Parameter

C(N)
330n F
U(N)
440 V
Voltage type
AC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X1
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
2.5 mm
Length
31 mm
Diameter/Width
13 mm
Height
23 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?