Cart

BFC233814474

VISHAY BFC233814474

image shown is a representation only

VISHAY

FF 470nF 440Vac 20% X1 P27,5MKP
Supplier: Vishay
Matchcode: FF470N27,520X1
Rutronik No.: KFO10162
Unit Pack: 125
MOQ: 2125
Packaging: BULK
On request
0.6382 $
1,356.18 $

Parameter

C(N)
470n F
U(N)
440 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X1
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
25+-2 mm
Length
31.5 mm
Diameter/Width
15 mm
Height
25 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?