Cart

BFC233810683

VISHAY BFC233810683

image shown is a representation only

VISHAY

FF 68nF 440Vac 20% X1 P15 MKP
Supplier: Vishay
Matchcode: FF68N1520X1
Rutronik No.: KFO10685
Unit Pack: 750
MOQ: 750
Packaging: BULK
Soon available
0.212 $
159.00 $

Parameter

C(N)
68n F
U(N)
440 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X1
Test voltage
3400 V
Pulse immunity
250 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
17.5 mm
Diameter/Width
8.5 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?