Cart

BFC233660333

VISHAY BFC233660333

image shown is a representation only

VISHAY

FF 33nF 300Vac 20% Y2 P15 MKP
Supplier: Vishay
Matchcode: FF33N1520Y2
Rutronik No.: KFO4019
Unit Pack: 750
MOQ: 750
Packaging: BULK
In Stock
0.2504 $
187.80 $

Prices

750 0.2504 $
1,500 0.235 $
2,250 0.2312 $
3,000 0.2273 $
5,250 0.2138 $

Parameter

C(N)
33n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
Y2
Test voltage
3400 V
Pulse immunity
200 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
17.5 mm
Diameter/Width
8.5 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?