Cart

BFC233626223

VISHAY BFC233626223

image shown is a representation only

VISHAY

FF 22nF 310Vac 20% X2 P10 MKP
Supplier: Vishay
Matchcode: FF22N1020X2
Rutronik No.: KFO9912
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
On request
0.2097 $
1,048.50 $

Parameter

C(N)
22n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
600 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
25+-2 mm
Length
12.5 mm
Diameter/Width
4 mm
Height
10 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?