Cart

BFC233620225

VISHAY BFC233620225

image shown is a representation only

VISHAY

FF 2,2uF 310Vac 20% X2 P27,5MKP
Supplier: Vishay
Matchcode: FF2,2U27,520X2
Rutronik No.: KFO10199
Unit Pack: 100
MOQ: 2000
Packaging: BULK
On request
1.29 $
2,580.00 $

Parameter

C(N)
2,2µ F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
1800 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
31.5 mm
Diameter/Width
15 mm
Height
25 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?