Cart

BFC233620153

VISHAY BFC233620153

image shown is a representation only

VISHAY

FF 15nF 310Vac 20% X2 P10 MKP
Supplier: Vishay
Matchcode: FF15N1020X2
Rutronik No.: KFO10671
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Soon available
0.2423 $
242.30 $

Prices

1,000 0.2423 $
2,000 0.2273 $
3,000 0.2236 $
4,000 0.2199 $
5,000 0.2068 $

Parameter

C(N)
15n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
600 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+1-0,5 mm
Length
12.5 mm
Diameter/Width
4 mm
Height
10 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?