Cart

BFC230351824

VISHAY BFC230351824

image shown is a representation only

VISHAY

FR 820nF 400Vdc P15 10% MKT
Supplier: Vishay
Matchcode: FR820N15400V10%
Rutronik No.: KFO6651
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6241 $
3,120.50 $

Parameter

C(N)
820n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Pulse immunity
15 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3.5 mm
Length
17.5 mm
Diameter/Width
8.4 mm
Height
13.1 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Belgium
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?